Manufacturer Part #
ABM8G-25.000MHZ-18-D2Y-T
ABM8G Series 25 MHz ±20 ppm 18 pF -40 to 85°C Ultra Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Abracon ABM8G-25.000MHZ-18-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8G-25.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM8G Series 25 MHz ±20 ppm 10 pF -10 to 60 °C SMT Ceramic Crystal
Features:
- Low in height; suitable for thin equipment.
- Glass sealed package assures high reliability
- High temperature operation
- Tight tolerance and stability available.
- IR reflow capable
- Low cost version of ABM8 crystal
Applications:
Pricing Section
Global Stock:
64,000
USA:
64,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.115
2,000
$0.114
3,000
$0.113
4,000
$0.112
5,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount