text.skipToContent text.skipToNavigation

Manufacturer Part #

OMSP0S3256Q-00

OMSP0S3 Series 256 GB mSATA SATA 3 Flash Solid State Drive Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OMSP0S3256Q-00 - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 256GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Read: 550Mbps
Write: 480Mbps
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.44
USD
Quantity
Unit Price
1
$35.44
3
$34.89
5
$34.63
10
$34.29
20+
$33.75
Product Variant Information section