MC74HC74ADG in Tube by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC74ADG

74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
onsemi MC74HC74ADG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC74ADG is a dual D flip-flop with set, reset and clock inputs, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 128 FETs or 32 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7700
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,024.10
USD
Quantity
Unit Price
55
$0.144
275
$0.14
1,375
$0.136
5,500
$0.133
13,750+
$0.128