
Manufacturer Part #
STP75NF75
N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220
Product Specification Section
STMicroelectronics STP75NF75 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP75NF75 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 75V |
Drain-Source On Resistance-Max: | 0.011Ω |
Rated Power Dissipation: | 300|W |
Qg Gate Charge: | 117nC |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
Pricing Section
Global Stock:
134,750
USA:
134,750
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.665
50
$0.65
200
$0.635
750
$0.615
2,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)