BNO055 in Reel by Bosch Sensortec | Combo Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BNO055

BNO055 Series 1.7 to 3.6 V Intelligent 9-Axis Absolute Orientation Sensor-LGA-28

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bosch Sensortec BNO055 - Technical Attributes
Attributes Table
Type: Accelerometer/Geomagnetic/Gyroscope
Supply Current: 12.3mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-28L
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Bosch Sensortec BNO055 Combo Sensors.
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$31,720.00
USD
Quantity
Unit Price
4,000+
$7.93
Product Variant Information section