text.skipToContent text.skipToNavigation

Manufacturer Part #

EC4-1000-H2S

4 series H2S gas sensor 1000ppm

ECAD Model:
Mfr. Name: SGX Europe SP Zoo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SGX Europe SP Zoo EC4-1000-H2S - Technical Attributes
Attributes Table
No of Channels: 1
Response Time @ 90% Step: 0.75min
Operating Temp Range: -20°C to +50°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$84.57
USD
Quantity
Unit Price
1
$84.57
3
$83.53
10
$82.40
20
$81.75
40+
$80.54
Product Variant Information section