R1154N030B-TR-FE in Reel by Nisshinbo Micro Devices | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R1154N030B-TR-FE

IC REG LINEAR 3V 150MA SOT23-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nisshinbo Micro Devices R1154N030B-TR-FE - Technical Attributes
Attributes Table
Input Voltage-Max: 24V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 0.15A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Load Regulation: 50mV
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section