
Manufacturer Part #
AL5809-20P1-7
AL5809 Series 60 V 20 mA Two Terminal Constant Current LED Driver PowerDI™ 123
Product Specification Section
Diodes Incorporated AL5809-20P1-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL5809-20P1-7 - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 60V |
Output Current per Channel: | 20mA |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount