Référence fabricant
CDRH127NP-101MC
CDRH Series 100 uH 20 % Tolerance 1.7 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Sumida | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2540 | ||||||||||
Sumida CDRH127NP-101MC - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Sumida CDRH127NP-101MC - Caractéristiques techniques
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.17Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 12.3mm x W 12.3mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.
Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.
Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.
The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.
Perfect for any application that requires portable power, Sumida part number CDRH127NP-101MC has an inductance of 100 uH with a 20% tolerance at a 1.7 Amps rated current.
Note: The "NP" in CDRH127NP-101MC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount