35108 in Bag by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

35108

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 35108 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 35108 is a Yellow colour PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Colour .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES,
  • TESTANDMEASURE
  • Loose piece Packaging Method
  • Temperature Range is 105 °C

 

Read More...
Pricing Section
Global Stock:
8,114
USA:
8,114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
100
$0.275
300
$0.27
1,000
$0.26
3,000+
$0.25
Product Variant Information section