CRCW06031K00FKEA in Reel by Vishay | Résistances fixes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CRCW06031K00FKEA

CRCW Series 0603 0.1 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
Vishay CRCW06031K00FKEA - Caractéristiques techniques
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The Vishay name has meant excellence in passive components for many decades. Vishay products include a broad line of resistors, resistor and resistor/capacitor networks, resistor arrays, inductors, magnetics, connectors, thermistors, crystal oscillators, and panel displays. Products include both commercial and military grade devices, and an extensive offering of both surface-mount and leaded configurations.

Vishay’s CRCW thick-film resistor series provides resistance from 10 Ohms to 10 million Ohms, with tolerances of ±1% and ±5%, and TCRs of ±100, ±200, ±300, ±400, and ±600 ppm/K for current-sensing and shunt applications in dc/dc converters, power supplies, motor circuits, computers, and cell phones. The 0.1-W version is available in an 0603 case size, the 0.125-W-rated part in an 0805, and an 0.25-W version in a standard 1206.

The RoHS-compliant resistor offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.

FEATURES

  • High volume product suitable for commercial and special applications
  • Excellent stability (?R/R = 1 % for 1000 h at 70 °C)
  • Compliant with RoHS directive 2002/95/EC (issue 2004)
  • Lead (Pb)-free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • Protective overglaze
The CRCW06031K00FKEA is a 0603 (.06” by .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 1K ohms. The CRCW06031K00FKEA is Lead-Free/RoHS.
Voir plus...
Pricing Section
Stock global :
18 295 000
États-Unis:
18 295 000
Sur commande :Order inventroy details
8 000 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
7,50 $
USD
Quantité
Prix unitaire
5 000
$0.0015
20 000
$0.0014
75 000
$0.0014
125 000
$0.0013
250 000+
$0.0013
Product Variant Information section