
Manufacturer Part #
RAA489400A3GNP#MA0
USB Type-C Port controller SB Interface IC - FCQFN-32(3x5)
Product Specification Section
Renesas RAA489400A3GNP#MA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA489400A3GNP#MA0 - Technical Attributes
Attributes Table
Operating Temp Range: | -40°C to +105°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | I2C |
No of Pins: | 32 |
No of Ports: | Single |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount