| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Input Type | Rise Time | Fall Time | Mounting Feature |
| Qty Unit Price 3,000 $0.27 6,000 $0.265 15,000 $0.26 | 114,000 Ready to Ship! | 20 Weeks | 2402 | Reel | UDFN-6 | High Side | 2.5V to 5.5V | Single | 75mΩ | Power Distribution Switch | -40°C to +85°C | 2.1A | 1.5ms | 0.5ms | Surface Mount | ||||||
STMicroelectronics VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN | Qty Unit Price 1,500 $4.50 | 55,500 Ready to Ship! | 13 Weeks | 2410 | Reel | 52V | High Side | 4.5V to 27V | Dual | 4mΩ | 100A | Power Switch | Surface Mount | ||||||||
STMicroelectronics VND5050J-E Series 36 V 50 mΩ Dual Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.41 | 52,500 Ready to Ship! | 13 Weeks | 2417 | Reel | POWERSSO-12 | 52V | High Side | 4.5V to 36V | Dual | 50mΩ | 24A | Power Switch | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.74 | 39,000 Ready to Ship! | 16 Weeks | 2544 | Reel | TSSOP-14 | High Side | 6V to 18V | Single | 8.8mΩ | 11A | Power Switch | -40°C to +150°C | Non-Inverting | Surface Mount | |||||||
| Qty Unit Price 3,300 $1.21 | 33,000 Ready to Ship! | 16 Weeks | 2441 | Reel | QFN-16 | 4V to 5.5V | Single | 350mΩ | 2.5A | Power Switch | -40°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.99 | 27,000 Ready to Ship! | 16 Weeks | 2538 | Reel | High Side | 3.1V to 28V | Single | 4.4mΩ | 15A | Power Switch | -40°C to +150°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.30 9,000 $0.295 12,000 $0.29 | 24,000 Ready to Ship! | 11 Weeks | 2523 | Reel | SOT-23 (SC-59,TO-236) | Low Side | Single | 1.8Ω | 0.2A | Load Switch | -40°C to +125°C | 331ns | 1160ns | 600ns | 622ns | Surface Mount | |||||
Microchip MIC2025 Series 5.5 V 140 mOhm Single Channel High Side MosFet Switch - SOIC-8 | Qty Unit Price 2,500 $0.365 5,000 $0.36 7,500 $0.355 | 22,500 Ready to Ship! | 8 Weeks | 2421 | Reel | SOIC-8 | High Side | Single | 140mΩ | 1.25A | Power Switch | Surface Mount | |||||||||
Infineon BTS70 Series 28 V 7.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Unit Price 3,000 $1.01 | 21,000 Ready to Ship! | 16 Weeks | 2540 | Reel | 44V | High Side | 3.1V to 28V | Dual | 16mΩ | 7.5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 88A | Surface Mount | ||||
Microchip MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4 | Qty Unit Price 5,000 $0.36 | 20,000 Ready to Ship! | N/A | 2406 | Reel | TMLF-4 | High Side | 1.7V to 5.5V | Single | 225mΩ | 1.2A | Load Switch | Surface Mount | ||||||||
| Qty Unit Price 1,000 $2.55 | 19,000 Ready to Ship! | 20 Weeks | 2519 | Reel | 52V | High Side | 5.5V to 40V | Dual | 45mΩ | 9.5A | Power Switch | -40°C to +150°C | 15A | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.345 6,000 $0.34 12,000 $0.335 15,000 $0.33 | 18,000 Ready to Ship! | 9 Weeks | 2351 | Reel | SSOT-6 | High Side | Single | 0.105Ω | 2.5A | Surface Mount | |||||||||||
Vishay SiP32431 Series 5.5 V 105 mOhm 1 A Slew Rate Controlled Load Switch - TDFN-4 | Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 18,000 Ready to Ship! | 18 Weeks | 2540 | Reel | TDFN-4 | High Side | Single | 230mΩ | 1A | Load Switch | Surface Mount | |||||||||
| Qty Unit Price 8,000 $0.26 | 16,000 Ready to Ship! | 8 Weeks | 2523 | Reel | High Side | 2.5V to 5.5V | 40mΩ | Load Switch | -40°C to +85°C | 20µs | 4ms | CMOS | Surface Mount | ||||||||
Diodes Incorporated AP22800 Series 1 Channel 5.5 V 24 mOhm SMT High Side Load Switch - UDFN-8 | Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.107 30,000 $0.105 | 15,000 Ready to Ship! | 12 Weeks | 2548 | Reel | UDFN-8 | High Side | 1.5V to 5.5V | Single | 24mΩ | Load Switch | -55°C to +150°C | 21µs | 90µs | 130µs | 55µs | Surface Mount | ||||
MaxLinear SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Unit Price 2,500 $0.38 5,000 $0.375 7,500 $0.37 | 15,000 Ready to Ship! | 12 Weeks | 2342 | Reel | SOIC-8N | High Side | 3V to 5.5V | Single | 100mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount | ||
STMicroelectronics VND5E050ACJ Series 28V 50 mOhm 19A Double Channel High-Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.30 | 12,500 Ready to Ship! | 13 Weeks | 2408 | Reel | POWERSSO-12 | 52V | High Side | 4.5V to 28V | Dual | 50mΩ | 38A | Power Switch | Surface Mount | |||||||
Diodes Incorporated Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm | Qty Unit Price 3,000 $0.135 6,000 $0.133 12,000 $0.132 15,000 $0.13 | 12,000 Ready to Ship! | 12 Weeks | 2443 | Reel | UFDFN-6 | High Side | 2.7V to 5.5V | Single | 90mΩ | Power Switch | -40°C to +85°C | 50µs | 50µs | 800mA | Non-Inverting | Surface Mount | ||||
| Qty Unit Price 3,000 $0.515 6,000 $0.505 | 12,000 Ready to Ship! | 26 Weeks | 2530 | Reel | SOIC-8 | Low Side | 110mΩ | Power Switch | -40°C to +150°C | 1µs | 0.35µs | Non-Inverting | 1µs | 1µs | Surface Mount | ||||||
STMicroelectronics VNQ5050K Series 36 V 50 mOhm 19 A Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.79 | 12,000 Ready to Ship! | 13 Weeks | 2451 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 36V | Quad | 100mΩ | Relay Driver | -55°C to +150°C | 40µs | 15µs | 26.5A | Surface Mount | ||||
| Qty Unit Price 2,500 $2.10 | 10,000 Ready to Ship! | 26 Weeks | 2339 | Reel | SOIC-8 | 70V | High Side | -0.3V to +5.5V | Single | 230mΩ | 8A | Power Switch | -55°C to +150°C | 20µs | 12µs | 8A | 50µs | 25µs | Surface Mount | ||
Diodes Incorporated AP2331 Series Single Channel 0.2 A Current-Limited Load Switch - SOT-23 | Qty Unit Price 3,000 $0.0819 6,000 $0.0806 12,000 $0.0793 15,000 $0.0789 45,000 $0.0763 | 9,000 Ready to Ship! | 24 Weeks | 2524 | Reel | SOT-23 (SC-59,TO-236) | High Side | 2.7V to 5.2V | Single | 250mΩ | 200mA | Load Switch | Surface Mount | ||||||||
Infineon 18 V 1.2 A 66.5 mOhm PROFET™+2 Smart High-Side Power Switch-PG-TSDSO-14-22 | Qty Unit Price 3,000 $0.44 6,000 $0.43 | 9,000 Ready to Ship! | 16 Weeks | 2336 | Reel | 44V | High Side | 3.1V to 28V | Dual | 120mΩ | 1.2A | Power Switch | -40°C to +150°C | 25µs | 35µs | 10A | Surface Mount | ||||
| Qty Unit Price 3,000 $0.56 6,000 $0.55 | 9,000 Ready to Ship! | 26 Weeks | 2539 | Reel | WLCSP-6 | High Side | 1.5V to 5.5V | Dual | 60mΩ | 1.5A | Load Switch | -40°C to +85°C | 15µs | 120µs | 130µs | 320µs | Surface Mount | ||||
| Qty Unit Price 3,000 $0.35 9,000 $0.345 | 9,000 Ready to Ship! | 21 Weeks | 2517 | Reel | UDFN-6 | High Side | 2.5V to 5.5V | Single | 110mΩ | 2.1A | Power Distribution Switch | Surface Mount |
Added to Your Shopping Cart