
Manufacturer Part #
MX25V4006EM1I-13GTR
MX25xx Series 4 Mb (512K x 8) 2.35 - 3.6 V CMOS Serial Flash Memory - SOP-8
Product Specification Section
Macronix MX25V4006EM1I-13GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25V4006EM1I-13GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: | 75MHz |
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 2.35V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount