MX25L6433FZNI-08G in Tray by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FZNI-08G

MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Macronix MX25L6433FZNI-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,630
USA:
3,630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.66
100
$0.645
250
$0.635
500+
$0.605
Product Variant Information section