
Manufacturer Part #
MX25L1606EZUI-12G
MX25L Series 16 Mb (16M x 1/8M x 2) 3.6 V CMOS Serial Flash Memory - USON-8
Product Specification Section
Macronix MX25L1606EZUI-12G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L1606EZUI-12G - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 86MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 16Mb |
Memory Organization: | 16 M x 1 / 8 M x 2 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Input Capacitance: | 6pF |
Package Style: | USON-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,758
USA:
1,758
Factory Lead Time:
10 Weeks
Quantity
Unit Price
490+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
USON-8
Mounting Method:
Surface Mount