MX29F800CTTI-70G in Tray by Macronix | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F800CTTI-70G

MX29F Series 8 Mb ((1 M x 8 / 512 K x 16) 5.5 V 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Macronix MX29F800CTTI-70G - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29F800CTTI-70G is a 8 Mb single voltage parallel NOR flash memory. It is available in TSOP-48 package.

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 1,048,576 x 8 / 524,288 x 16 switchable
  • Boot Sector Architecture
    • T = Top Boot Sector
    • B = Bottom Boot Sector
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 15
  • Sector protection
    • Hardware method to disable any combination of sectors from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked sectors
  • Latch-up protected to 100 mA from -1V to Vcc + 1V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

 
Read More...
Pricing Section
Global Stock:
4,331
USA:
4,331
1,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.96
USD
Quantity
Unit Price
1
$2.96
15
$2.90
30
$2.87
100
$2.82
200+
$2.75
Product Variant Information section