text.skipToContent text.skipToNavigation

Manufacturer Part #

5100-824

5100 Series Quick Connect Relampable Miniature Bayonet Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
VCC 5100-824 - Technical Attributes
Attributes Table
Type: Holder
Supply Voltage-Nom: 125V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
229
USA:
229
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.95
USD
Quantity
Unit Price
3
$8.65
10
$8.54
20
$8.49
40
$8.43
75+
$8.32
Product Variant Information section