text.skipToContent text.skipToNavigation

Manufacturer Part #

IQD005N04NM6SCATMA1

N-Channel 40 V 597 A 3 W 0.49 mOhm Surface Mount Mosfet - PG-WHSON-8-U02

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2441
Product Specification Section
Infineon IQD005N04NM6SCATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.49mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 597A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 42ns
Rise Time: 6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: Si
Package Style:  PG‑WHSON‑8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.42
USD
Quantity
Unit Price
1
$3.42
20
$3.10
100
$2.93
500
$2.76
2,500+
$2.59