text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP026N10NF2SAKMA1

Single N-Channel 100 V 2.6 mOhm 103 nC StrongIRFET™ 2 Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2501
Product Specification Section
Infineon IPP026N10NF2SAKMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 103nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 184A
Turn-on Delay Time: 20.2ns
Turn-off Delay Time: 47ns
Rise Time: 64.8ns
Fall Time: 26.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 7300pF
Series: StrongIRFET™ 2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

Infineon's StrongIRFET™ 2 power MOSFET 100V features low RDS(on) of 2.6 mOhm, addressing a broad range of applications from low- to high-switching frequency.

 

Summary of Features
 •Broad availability from distribution partners
 •Excellent price/performance ratio
 •Ideal for high- and low-switching frequency
 •Industry standard footprint through-hole package
 •High current rating
 •Capable of wave-soldering

 

Benefits
 •Multi-vendor compatibility
 •Right-fit products
 •Supports a wide variety of applications
 •Standard pinout allows for drop-in replacement
 •Increased current carrying capability
 •Ease of manufacturing

 
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.48
USD
Quantity
Unit Price
1
$1.48
3
$1.44
5
$1.42
15
$1.38
25+
$1.34