
Manufacturer Part #
FDMS86101
FDMS86101 Series 100 V 60 A 8 mOhm N-Channel PowerTrench® MOSFET - POWER-56
Product Specification Section
onsemi FDMS86101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMS86101 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 8mΩ |
Rated Power Dissipation: | 2.5|W |
Qg Gate Charge: | 55nC |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount