text.skipToContent text.skipToNavigation

Manufacturer Part #

SF2

Filter Cap SF2 for Sensirion SHT2x Humidity Sensor (RH&T)

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Sensirion SF2 - Technical Attributes
Attributes Table
Sensor Hardware Type: Dust Cap
Diameter: 0.126in
Length: 0.236in
Pricing Section
Global Stock:
400
USA:
400
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
40
$0.715
150
$0.695
500
$0.675
2,000+
$0.64
Product Variant Information section