text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP510-500PA

SDP510 Series 3.3 V 500 Pa Low-Cost Digital Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Sensirion SDP510-500PA - Technical Attributes
Attributes Table
Pressure Range: 0Pa to 500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Pricing Section
Global Stock:
454
USA:
454
560
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.37
USD
Quantity
Unit Price
1
$34.37
4
$33.94
15
$33.53
40
$33.23
100+
$32.74
Product Variant Information section