A3213LUA-T in Reel by Allegro MicroSystems | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3213LUA-T

MICROPOWER ULTRA SENSITIVE HALL SWITCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Allegro MicroSystems A3213LUA-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 1mA
Supply Voltage: 2.4V to 5.5V
Supply Current: 309µA
Sensing Range: ±7mT
Leakage Current: 1µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,500
$0.425
5,000
$0.42
7,500+
$0.41
Product Variant Information section