ACS711KEXLT-15AB-T in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS711KEXLT-15AB-T

ACS711 Series 5.5 V 15.5 A SMT Hall-Effect Linear Current Sensor - QFN-12

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Allegro MicroSystems ACS711KEXLT-15AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 100kHz
Supply Current: 4mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$735.00
USD
Quantity
Unit Price
1,500
$0.49
3,000
$0.48
6,000
$0.475
7,500+
$0.47
Product Variant Information section