text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7805CTG

MC7805C Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2508
Product Specification Section
onsemi MC7805CTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 25mV
Current - Limit: 0.6A
Line Regulation: 20mV
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK-3, DPAK-3 and Standard 3-Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb-Free Packages are Available

Applications:

  • Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages

Learn more about the MC7805 family of Linear Regulators

Pricing Section
Global Stock:
17,197
USA:
17,197
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
300
$0.182
1,250
$0.178
3,000
$0.175
12,500+
$0.168