
Manufacturer Part #
ESD-240S100DT
277 - 480Vac, 240W, 70 - 1000mA, 120-343V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics ESD-240S100DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics ESD-240S100DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 277VAC to 480VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 120V |
Maximum Output Voltage: | 343V |
Minimum Output Current: | 70mA |
Maximum Output Current: | 1000mA |
Input Power Factor: | 0.96 |
Efficiency: | 94% |
Number of Output Channels: | 1 |
Certifications: | cUL,FCC,UL |
Driver Class: | Class I,Class 1 |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | PWM,Timer,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | True |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$84.56
2
$83.51
3
$82.90
5
$82.14
10+
$80.53
Product Variant Information section
Available Packaging
Package Qty:
12 per Box