text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD106K035RNJ

TAJ Series 10 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2409
Product Specification Section
KYOCERA AVX TAJD106K035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications
TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD106K035R is a 0.287” x 0.169” package 35volt  10mf capacitor with a tolerance of +/- 10%. The TAJD106K035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
44,500
USA:
44,500
109,000
Factory Stock:Factory Stock:
14,500
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
5,000
$0.225
7,500+
$0.22