
Manufacturer Part #
JUWT1105MCD
UW Series 2.7 V 1 F ±20% 6.3 x 9 mm LS=2.5 mm Electric Double Layer Capacitor
Product Specification Section
Nichicon JUWT1105MCD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon JUWT1105MCD - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 2.7V |
Dimension: | L 9mm x D 6.3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
200
$0.36
400
$0.355
1,000
$0.35
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole