text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK316AB7475KL-T

1206 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TAIYO YUDEN UMK316AB7475KL-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
2,000
$0.063
4,000
$0.0619
8,000
$0.0608
10,000
$0.0605
30,000+
$0.0585
Product Variant Information section