text.skipToContent text.skipToNavigation

Manufacturer Part #

221-412/VE00-2500

221 Series 2 Conductor AWG 24 – 12 Transparent Body Connector w/Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
WAGO 221-412/VE00-2500 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C to 105°C
Pricing Section
Global Stock:
1,016,595
USA:
1,016,595
2,670,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section