USBLC6-2P6 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USBLC6-2P6

USBLC6 Series 2 Channel 5.25 V SMT Uni-Directional ±15 kV ESD Protection-SOT-666

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
STMicroelectronics USBLC6-2P6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5.25V
Capacitance: 3.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 150nA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,452.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.098
15,000
$0.0968
30,000+
$0.0942