text.skipToContent text.skipToNavigation

Manufacturer Part #

1042

2.715 x 0.585 inch Heat Resistant Nylon PC Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 1042 - Technical Attributes
Attributes Table
Dimension: H  14.86mm x L  77.05mm x W  20.65mm
Mounting Style: Press Fit
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$728.00
USD
Quantity
Unit Price
200+
$3.64
Product Variant Information section