SENSEVAL-SHT4XV1 in Box by Sensirion | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SENSEVAL-SHT4XV1

Evaluation Board for Humidity Sensor/The Evaluation Board has a SHT40 humidity

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Sensirion SENSEVAL-SHT4XV1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SHT4x
Supply Voltage: 1.08V to 3.6V
InterfaceType / Connectivity: I2C / Serial
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.77
USD
Quantity
Unit Price
1
$18.77
5
$18.51
20
$18.29
50
$18.15
125+
$17.88
Product Variant Information section