SEK-SHT40-AD1F-SENSORS in Kit by Sensirion | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SHT40-AD1F-SENSORS

Temperature Sensor Development Tools Evaluation Kit

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Sensirion SEK-SHT40-AD1F-SENSORS - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SHT40
Supply Voltage: 1.08V to 3.6V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.49
USD
Quantity
Unit Price
1
$43.49
4
$42.90
15
$42.36
30
$42.07
75+
$41.42
Product Variant Information section