| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,800 $0.051 5,400 $0.0496 7,200 $0.0493 18,000 $0.0482 27,000 $0.0471 | 775,800 Ready to Ship! | 5 Weeks | 2413 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 5,000 $0.0405 10,000 $0.0398 15,000 $0.0394 20,000 $0.0391 25,000 $0.0383 | 525,000 Ready to Ship! | 12 Weeks | 2501 | Reel | SMA (DO-214AC, SOD-106) | Single | 1A | 5µA | 1.3V | 800V | 500ns | 15pF | 30A | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.163 6,000 $0.161 9,000 $0.16 12,000 $0.158 | 174,000 Ready to Ship! | 14 Weeks | 2435 | Reel | SMC (DO-214AB) | Single | 3A | 10µA | 1.25V | 600V | 50ns | 48pF | 3A | 120A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0414 10,000 $0.0407 15,000 $0.0403 20,000 $0.04 25,000 $0.0391 | 160,000 Ready to Ship! | 10 Weeks | 2521 | Reel | SMA (DO-214AC, SOD-106) | Standard | Single | 1A | 5µA | 1.3V | 100V | 150ns | 50pF | -50°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.038 10,000 $0.0373 15,000 $0.037 20,000 $0.0367 25,000 $0.0359 | 125,000 Ready to Ship! | 16 Weeks | 2350 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.0311 15,000 $0.0306 22,500 $0.0303 30,000 $0.0301 37,500 $0.0295 | 97,500 Ready to Ship! | 14 Weeks | 2349 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0195 15,000 $0.0191 20,000 $0.0189 50,000 $0.0186 75,000 $0.0182 | 95,000 Ready to Ship! | 12 Weeks | 2447 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 200ns | Through Hole | |||||||||
| Qty Unit Price 5,000 $0.0385 10,000 $0.0379 15,000 $0.0375 20,000 $0.0372 25,000 $0.0364 | 60,000 Ready to Ship! | 10 Weeks | 2517 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 5µA | 1.3V | 200V | 150ns | 11pF | 60A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0311 10,000 $0.0306 15,000 $0.0303 25,000 $0.03 50,000 $0.0292 | 60,000 Ready to Ship! | 12 Weeks | 2446 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 400V | 150ns | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0201 15,000 $0.0196 20,000 $0.0195 50,000 $0.0191 75,000 $0.0187 | 55,000 Ready to Ship! | 8 Weeks | 2512 | Reel | SMA (DO-214AC, SOD-106) | Single | 1A | 5µA | 1.3V | 600V | 250ns | 7pF | 30A | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0286 10,000 $0.0282 20,000 $0.0278 25,000 $0.0276 75,000 $0.0268 | 40,000 Ready to Ship! | 8 Weeks | 2445 | Reel | DO-41 (DO-204AL) | Standard | Single | 1A | 5µA | 1.2V | 600V | 200ns | 15pF | -55°C to +150°C | 1 | Through Hole | ||||
| Qty Unit Price 5,000 $0.0315 10,000 $0.031 15,000 $0.0307 25,000 $0.0303 50,000 $0.0296 | 30,000 Ready to Ship! | 10 Weeks | 2409 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 200V | 200ns | Through Hole | |||||||||
| Qty Unit Price 7,500 $0.0442 15,000 $0.0435 22,500 $0.0431 30,000 $0.0428 37,500 $0.0419 | 22,500 Ready to Ship! | 12 Weeks | 2502 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Vishay 1N4937 Series 600V 200 ns Through Hole Fast Switching Plastic Rectifier-DO-204AL | Qty Unit Price 5,500 $0.0376 11,000 $0.037 16,500 $0.0367 22,000 $0.0364 27,500 $0.0356 | 22,000 Ready to Ship! | 7 Weeks | 2540 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 200ns | Through Hole | ||||||||
| Qty Unit Price 5,000 $0.0387 10,000 $0.038 15,000 $0.0377 20,000 $0.0374 25,000 $0.0366 | 20,000 Ready to Ship! | 12 Weeks | 2446 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 200V | 150ns | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.0311 15,000 $0.0306 22,500 $0.0303 30,000 $0.0301 37,500 $0.0295 | 15,000 Ready to Ship! | 14 Weeks | 2449 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
| Qty Unit Price 750 $0.0618 2,250 $0.0601 3,750 $0.0593 15,000 $0.0573 22,500 $0.056 | 10,500 Ready to Ship! | 5 Weeks | 2412 | Reel | SMB (DO-214AA) | 1.5A | 5µA | 1.3V | 400V | 150ns | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0672 6,000 $0.066 9,000 $0.0653 12,000 $0.0648 15,000 $0.0633 | 9,000 Ready to Ship! | 12 Weeks | 2535 | Reel | SOD-323HE | Schottky | Single | 1A | 300nA | 840mV | 100V | 1A | 5A | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 1 $0.425 20 $0.35 125 $0.30 750 $0.255 4,000 $0.21 | 7,500 Ready to Ship! | 12 Weeks | 2350 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 50µA | 1.3V | 600V | 250ns | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 7,500 $0.03 15,000 $0.0295 22,500 $0.0292 30,000 $0.029 37,500 $0.0284 | 7,500 Ready to Ship! | 12 Weeks | 2442 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.0443 15,000 $0.0436 22,500 $0.0432 30,000 $0.0429 37,500 $0.042 | 7,500 Ready to Ship! | 10 Weeks | 2526 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 5µA | 1.3V | 600V | 250ns | 10pF | 30A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 3,500 $0.105 7,000 $0.104 10,500 $0.103 14,000 $0.102 17,500 $0.101 | 7,000 Ready to Ship! | 5 Weeks | 2445 | Reel | DO-214AB | Standard | Single | 3A | 10µA | 1.3V | 800V | 500ns | 3.4pF | 3A | 100A | -55°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 50 $0.415 200 $0.40 750 $0.39 1,500 $0.385 3,750 $0.375 | 7,000 Ready to Ship! | N/A | 2452 | Tube | TO-220-2 (TO-220AC) | Standard | Single | 15A | 10µA | 0.99V | 600V | 270ns | 20pF | 250A | -65°C to +175°C | Through Hole | ||||
| Qty Unit Price 1,500 $0.0888 3,000 $0.0873 6,000 $0.0857 7,500 $0.0853 22,500 $0.0823 | 6,000 Ready to Ship! | 8 Weeks | 2525 | Reel | DO-213AB | 1A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
Diodes Incorporated RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0619 6,000 $0.0608 9,000 $0.0602 12,000 $0.0598 15,000 $0.0584 | 6,000 Ready to Ship! | 12 Weeks | 2525 | Reel | SMB (DO-214AA) | Glass Passivated | Single | 1A | 5µA | 1.3V | 400V | 150ns | 15pF | 30A | -65°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart