Panasonic Grid-EYE® Infrared Array Sensor: Wide Angle Type
Latest design allows for larger area coverage
The latest from Panasonic under the Grid-EYE® series is featuring a larger area coverage thanks to a 90-degree field of view from 60-degrees.
The new Wide Angle Type Grid-EYE® Sensor features a compact SMD design using MEMS thermopile technology and is available in two operating voltage options of 3.3 V and 5.0 V. The sensor is excellent for human detection, people counting, thermal mapping, digital signage, security, lighting control, kiosk/ATM, medical imaging, automatic doors, robotics, and much more.
Inside the toolkit, you will find everything required to position the new 90-Degree Grid-EYE Sensor on your site.
Grid-EYE® Infrared Array Sensor
Also available in High Performance Type and Narrow Angle Type, the Grid-EYE® Sensor can detect temperature distribution in a two-dimensional area without contact in retail stores, shopping malls, offices, and many other human detection applications.