text.skipToContent text.skipToNavigation
Altech Corporation

 

Altech Corporation Slimline DIN Rail Power Supplies

New range of highly compact and efficient products

Altech Corporation features their innovative PSC-10 series of highly compact, efficient switch mode power supplies for automation applications that perfectly meet today’s customer requirements.

PSC-10 series of power supplies leverage the latest technology and components to achieve the maximum power density. The compact dimensions and DIN rail design makes for simple and fast installation as well as saving space. They come in ratings of 10, 20, 48, 60 & 96W and outputs of 5, 12, 15, 24, 48V DC.

Features

  • Universal AC input range (85~264Vac)
  • Support 1+1 or N+1 redundant system (suggest to use redundancy modules)
  • Built-in active PFC, PF>0.95
  • High efficiency up to 91%
  • Built-in current sharing function
  • Built-in current limiting circuit
  • Output protections: OVP/OLP/SCP/OTP
  • Wide operating ambient temp (-25°~70°)

 

  • 150% peak load capacity
  • Easy fuse tripping due to high overload current
  • Excellent partial load efficiency
  • Built-in DC OK relay contact
  • Can be installed on 35 mm DIN rail
  • 100% full load burn-in test
  • PCB with conformal coating
  • Suitable for critical applications
  • Ultra-slim, 32mm width