STM32L433RCI6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L433RCI6

STM32L Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit Microcontroller-UFBGA-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2247
Product Specification Section
STMicroelectronics STM32L433RCI6 - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 450
États-Unis:
2 450
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
490
Multiples de :
2940
Total 
1 205,40 $
USD
Quantité
Prix unitaire
490+
$2.46
Product Variant Information section