TDA7292 in Tube by STMicroelectronics | Audio | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TDA7292

TDA7292 Series 35V 40 W + 40 W Stereo Amplifier with Mute & Standby-MULTIWATT-11

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TDA7292 - Caractéristiques techniques
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Gain: 80dB
Supply Voltage-Max: 35V
Output Power: 40W
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.02%
Style d'emballage :  MULTIWATT-11
Méthode de montage : Through Hole
Fonctionnalités et applications

The TDA7292 is a 40 W + 40 W Class-AB dual audio power amplifier assembled in a Multiwatt package. It is designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.

Features:

  • Wide supply voltage range (up to ± 33 V)
  • Split supply
  • High output power
  • 40 W + 40 W into 8 Ω with VS = ±26 V and THD = 10%
  • No “pop” at turn on/off
  • Mute (“pop”-free)
  • Standby feature (low Iq)
  • Short-circuit protection
  • Thermal overload protection
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 840,00 $
USD
Quantité
Prix unitaire
500
$3.68
1 000+
$3.63
Product Variant Information section