ELM 1-160 in Bag by Bivar | Supports de DEL | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ELM 1-160

ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .160 in Long LED Mount

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
Bivar ELM 1-160 - Caractéristiques techniques
Attributes Table
Material: Black PVC
Fonctionnalités et applications

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies.  New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.

The ELM1-160 is a black UL rated 94V-0 PVC alloy .160 inch long extruded, self-retaining 2 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.

Voir plus...
Pricing Section
Stock global :
313
États-Unis:
313
Sur commande :Order inventroy details
313
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,05 $
USD
Quantité
Prix unitaire
1
$0.0548
400
$0.0534
1 250
$0.0519
2 500
$0.0509
7 500+
$0.0482
Product Variant Information section