DF51-18DS-2C in Bag by Hirose Electric | Supports (fiches) - montés sur fil | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DF51-18DS-2C

DF51 Series Dual Row 18 Position 2 mm Crimp Socket Wire to Board Connector

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Hirose Electric DF51-18DS-2C - Caractéristiques techniques
Attributes Table
Type: Receptacle
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Méthode de montage : Wire Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
100
Total 
13,10 $
USD
Quantité
Prix unitaire
100
$0.131
400
$0.127
1 500
$0.124
4 000
$0.122
10 000+
$0.118
Product Variant Information section