Manufacturer Part #
59135-010
59135 Series 2 Part Flange Terminal Magnetically Operated Proximity Reed Sensor
Littelfuse 59135-010 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to our flange mount reed sensor series 59135, 59140, 59141, 59145 and 59150. The marking on the products will change from ?HAMLIN? to ?LITTELFUSE?, due to the acquisition of Hamlin by Littelfuse.? There will be no change of fit, function, quality & reliability, this is a marking change only.? The changes will affect products with a date code from week 45/2022.? Since this is a running change, and there is still some inventory with the previous marking, the following might occur:o Mix of HAMLIN / LITTELFUSE marking within one bundleo Mix of HAMLIN / LITTELFUSE marking within one cartono Mix of HAMLIN / LITTELFUSE marking within one shipment
Part Status:
Littelfuse 59135-010 - Technical Attributes
Type: | Magnetic |
Interface: | 2-Wire |
Capacitance: | 0.3pF |
Insulation Resistance: | 100GΩ |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +105°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount