Référence fabricant
MCP601-I/SN
MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Microchip MCP601-I/SN - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the 2.7V to 6.0V Single Supply CMOS Op Amps of devices.Description of Change:Updated Section ?Features?.Updated Section 2.0 ?Typical Performance Curves?.Updated Section 6.0 ?Packaging Information?.Updated Section ?Product Identification System?.Added Section ?Product Identification System (Automotive)
Statut du produit:
Microchip MCP601-I/SN - Caractéristiques techniques
Amplifier Type: | Low Power |
No of Channels: | 1 |
Slew Rate-Nom: | 2.3V/µs |
Input Offset Voltage-Max: | 2mV |
Gain Bandwidth Product: | 2.8MHz |
Average Bias Current-Max: | 60pA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 90dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 88dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 50° |
Low Noise: | 29nV/√Hz |
Output Current: | 23mA |
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount