CUI Inc — SMM30 | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
CUI Inc

 

CUI SMM30 30W Medical, Wall Plug Adapter

The SMM30 series is a family of 30 W medical wall plug-in ac-dc power supplies with interchangeable ac blades certified to the medical 60601-1 edition 3.1 and safety standards for 1 x MOPP applications. Designed for global use, these medical power supplies include plug options for the United States, Europe, the United Kingdom, Australia, and China, making them ideal for hospital and dental applications where reliability and regulatory compliance are major concerns.

Value Proposition/ Key Features
  • Up to 36 W continuous power
  • Universal input voltage range
  • Interchangeable input blades
  • DoE Level VI compliant
  • Medical 60601-1 edition 3.1 safety approvals
  • Class II construction
Target Applications
  • Medical Power Supplies
  • Dental Power supplies

 

CUI-Inc-SMM30-Table.jpg

 

 

Part Number Key
CUI-Inc-SMM30-PartNumberKey.jpg

Related Material

 

CUI Inc-SMM30.png