Future Electronics — Vespucci Evaluation Board | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Future Electronics

 

Vespucci Evaluation Board 

A Collaboration Between Future Electronics and STMicroelectronics

Vespucci is a simple demonstration board designed by Future Electronics in partnership with STMicroelectronics. It features ST's low power Teseo-LIV4F standalone module, which is an easy-to-use Global Navigation Satellite System (GNSS) module, embedding the Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The Teseo-LIV4F modules bring the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone. The embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

The Vespucci Evaluation Board is implemented in the mikroBUS™ format for maximum expandability. It comes with Abracon GNSS/GPS/GLONASS Active Patch Antenna (APAGM2704A-C2G) and CR1025 coin cell battery for easy evaluation. The Vespucci demonstration kit can be a good companion board for the STMicroelectronics B-L462E-CELL1 development kit to build a complete IoT solution.

Features

  • mikroBUS™ compatibility for maximum expandability
  • Abracon GNSS/GPS/GLONASS Active Patch Antenna
  • Powered by CR1025 coin cell battery
  • Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
  • IRNSS constellation ready

 

  • -162 dBm tracking sensitivity
  • Submeter Positioning Accuracy
  • Embedded Flash
  • Free firmware configuration
  • Operating temperature (-40 °C - 85 °C)
  • 10 μA standby current consumption and 48.8 mA GNSS L1&L5 tracking current consumption

 

 

Sign up to qualify for a Vespucci Evaluation Board