NXP — Sign Up To Qualify For A New i.MX 93 Evaluation Kit | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

NXP

 

The NXP i.MX 93 EVK

Accelerate your design now

The i.MX 93 EVK for 11x11mm sample provides a platform for comprehensive evaluation of the i.MX 93 applications processors and also includes the ability to measure power consumption on the power rails.

The two-board solution consists of a compute module that contains i.MX 93 SoC, LPDDR4, eMMC, QSPI, NXP PCA9451A PMIC and power monitoring circuits and a base board that brings out the broad connectivity that is needed for product evaluation. This kit provides an excellent starting point to accelerate your own design.

See featured parts

Kit Contains:
  • i.MX 93 CPU Module

  • Base Board

  • 1x USB 3.0 to Type C Cable

  • 1x USB A to Micro B Cable

  • 1x USB Type C Power Supply

NXP i.MX 93 EVK

Learn more about the i.MX 93 Applications Processor family

View the AN13917 Application Note here »

 

Features

Processor:

  • i.MX 93 Applications Processor
  • Dual Cortex-A55 @1.7GHz
  • Cortex-M33 @250MHz
  • Arm® Ethos™ U-65 MicroNPU
  • EdgeLock® Secure Enclave

Display and Camera Interfaces:

  • MIPI DSI (mini-SAS)
  • X4 Lane LVDS (HDR)
  • MIPI-CSI (Camera 22P RPi)
  • Parallel RGB LCD (2x20 RPi)
  • Parallel Camera (2x20 RPi)

Connectivity:

  • X2 USB C 2.0 Connectors
  • 2x GbE RJ45
  • CAN (HDR)
  • RPi 2X20 GPIO HDR
  • MFi Module Support
  • X4 CH ADC Support

Audio:

  • Audio HP Jack
  • External Speaker Connection
  • MQS Support
  • Audio HAT Board Support
  • PDM MIC Array Support

Debug:

  • JTAG Connector
  • UART Via USB C
  • Remote Debug Support
  • Power Measurement Support

Memory:

  • 2 GB LPDDR4X / LPDDR4
  • 16 GB eMMC5.1
  • Quad SPI Flash
  • MicroSD Slot

Wireless:

  • M.2 KEY-E Slot with WiFi / BT IEEE802.15.4 Support

Sensors:

  • I3C IMU Support

Tools and OS Support:

  • Linux®
  • FreeRTOS

Security:

  • X2 Tamper Support

 

Applications
  • Industrial Automation
  • Building Control and Energy
  • Smart Home
  • Smart City
  • Automotive
Featured Products
NXP - Getting Started with NXP's i.MX93 EVK