XLL525164.000000X in Reel by Renesas | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL525164.000000X

164.000MHZ LVDS SMD Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL525164.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 164MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Supply Current: 34mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$326.00
USD
Quantity
Unit Price
200
$1.63
400+
$1.60
Product Variant Information section