MINMAX — MDW(I)08 and MDW(I)10 Series | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

MINMAX

 

MINMAX MDW08 and MDWI08 Series

MINMAX

Features

  • Smallest Encapsulated 8W Converter
  • Industrial Standard DIP-16 Package
  • Ultra-wide 2:1 Input Voltage Range (MDW08); Ultra-wide 4:1 Input Voltage Range(MDWI08)
  • Fully Regulated Output Voltage
  • I/O Isolation 1500VDC
  • Operating Ambient Temp. Range -40℃to +80℃
  • Low No Load Power Consumption
  • No Min. Load Requirement
  • Under-voltage, Overload and Short Circuit Protection
  • Shielded Metal Case with Insulated Baseplate
  • Conducted EMI EN 55032 Class A Approved
  • UL/cUL/IEC/EN 62368-1(60950-1) Safety Approval & CE Marking

 

Product Description

MINMAX’s MDW08 & MDWI08 series is the generation of the isolated DC to DC converter module specially designed for industrial use. With a power density of up to 50W per cubic inch (W/in3), it provides a full 8W in a small DIP-16 package which occupies only 0.5 square inches of PCB space, achieving a big breakthrough in the size, helping people who want to mitigate the critically limited space constrain. MDW08 & MDWI08 series 8W DC-DC converter has been widely used in numerous applications like motion controllers, intelligent inspection robots, unmanned vehicles, charging piles, etc., popular among MINMAX's clients.

Because of the advanced circuit topology, MDW08 & MDWI08 series 8W DC-DC converter can keep high stability of overall efficiency, power loss, and heat generation regardless of changes in internal and external conditions and provides up to 86% efficiency and instantaneous load capacity. The best operating temperature range of MDW08 & MDWI08 series 8W DC-DC converter is from -40°C to 80°C. If customers want better heat dissipation performance, MINMAX power module manufacturers can offer optional heat sinks and a more flexible design based on your demand.

Both the MDW08 & MDWI08 converters by MINMAX come in many different variations with wide voltage ranges; the MDW08 Series being a 2:1 input voltage range and the MDWI08 Series featuring an ultra-wide 4:1 input voltage range.MDW08 & MDWI08 Series have models- 3.3V, 5V, 12V, 15V, 24V, ±12V, ±15V for customers to choose from. Of course, every model passed CB Certification, EMI Conduction Class A Certification, and UL/cUL/IEC/EN 62368-1 safety certifications to ensure its safety and quality.

 

Specifications

Output Voltage Accuracy

±2.0% max.

Line Regulation

±0.2% typ.

Load Regulation

±0.5% typ.

Ripple & Noise (20MHz)

55mVp-p typ.

Efficiency

Up to 86%

I/O Isolation Voltage

1500VDC min.

I/O Isolation Capacitance

500pF typ.

Operating Ambient Temp. Range

-40℃ to +80℃ (See Derating Curve)

Short Circuit Protection

Continuous (Auto. Recovery)

Case Material

Metal (6 side shielded with insulated baseplate)

Safety Approval

UL/cUL/IEC/EN 62368-1(60950-1), CB-Report , CE Marking

Documents

Datasheet

    MDW08_Datasheet     MDWI08_Datasheet

Technical Application Note

    MDW08_EC_Note     MDWI08_EC_Note
    MDW08_EMC_Note     MDWI08_EMC_Note

Safety Approval

    MDW08_UL62368-1_CoC     MDWI08_UL62368-1_CoC
    MDW08_IEC62368-1_CB_Test_CoC     MDWI08_IEC62368-1_CB_Test_CoC

CE Approval

    MDW08_EC_DoC     MDWI08_EC_DoC
    MDW08_EN55032.24_CE_VoC     MDWI08_EN55032.24_CE_VoC

Environmental Approval

    MDW08_RoHS_Test_Report

3D Mechanical

    MDW08_3D_Mechanical     MDWI08_3D_Mechanical

 

MINMAX MDW10 and MDWI10 Series

MINMAX

Features

  • Smallest Encapsulated 10W Converter
  • Industrial Standard DIP-16 Package
  • Wide 2:1 Input Voltage Range (MDW10); Wide 4:1 Input Voltage Range (MDWI10)
  • Fully Regulated Output Voltage
  • I/O Isolation 1500 VDC
  • Operating Ambient Temp. Range -40℃ to +88℃
  • Low No Load Power Consumption
  • No Min. Load Requirement
  • Under-voltage, Overload and Short Circuit Protection
  • Shielded Metal Case with Insulated Baseplate
  • Conducted EMI EN 55032 Class A Approved
  • UL/cUL/IEC/EN 62368-1(60950-1) Safety Approval & CE Marking

 

Product Description

MINMAX’s MDW10 & MDWI10 series is the generation of the isolated DC to DC converter module specially designed for industrial use. With a power density of up to 65W per cubic inch (W/in3), it provides a full 8W in a small DIP-16 package which occupies only 0.5 square inches of PCB space, achieving a big breakthrough in the size, helping people who want to mitigate the critically limited space constrain. MDW10 & MDWI10 series 10W DC-DC converter has been widely used in numerous applications like motion controllers, intelligent inspection robots, unmanned vehicles, charging piles, etc., popular among MINMAX's clients.

Because of the advanced circuit topology, MDW10 & MDWI10 series 10W DC-DC converter can keep high stability of overall efficiency, power loss, and heat generation regardless of changes in internal and external conditions and provides up to 88% efficiency and instantaneous load capacity. The best operating temperature range of MDW10 & MDWI10 series 10W DC-DC converter is from -40°C to 88°C. If customers want better heat dissipation performance, MINMAX power module manufacturers can offer optional heat sinks and a more flexible design based on your demand.

Both the MDW10 & MDWI10 converters by MINMAX come in many different variations with wide voltage ranges; the MDW10 series being a 2:1 input voltage range and the MDWI10 series featuring an ultra-wide 4:1 input voltage range.MDW10 & MDWI10 series have models- 3.3V, 5V, 5.1V, 12V, 15V, 24V, ±12V, ±15V for customers to choose from. Of course, every model passed CB Certification, EMI Conduction Class A Certification, and UL/cUL/IEC/EN 62368-1 safety certifications to ensure its safety and quality.

Specifications

Output Voltage Accuracy

 

±1.0% max.

Line Regulation

 

±0.2% typ.

Load Regulation

 

±1.0% max.

Ripple & Noise (20MHz)

3.3, 5, 5.1V

60mVp-p typ.

Others

80mVp-p typ.

Efficiency

 

Up to 88%

I/O Isolation Voltage

 

1500VDC min.

I/O Isolation Capacitance

 

1500pF typ.

Operating Ambient Temp. Range

 

-40℃ to +88℃ (See Derating Curve)

Short Circuit Protection

 

Continuous (Automatic. Recovery)

Case Material

 

Metal (6 side shielded with insulated baseplate)

Safety Approval & Railway Approval

 

UL/cUL/IEC/EN 62368-1(60950-1) Safety Approval , CE Marking

Documents

Datasheet

    MDW10_Datasheet     MDWI10_Datasheet

Technical Application Note

    MDW10_EC_Note     MDWI10_EC_Note
    MDW10_EMC_Note     MDWI10_EMC_Note

Safety Approval

    MDW10_UL62368-1_CoC     MDWI10_UL62368-1_CoC
    MDW10_IEC62368-1_CB_Test_CoC     MDWI10_IEC62368-1_CB_Test_CoC

CE Approval

    MDW10_EC_DoC     MDWI10_EC_DoC
    MDW10_EN55032.24.35_CE_VoC     MDWI10_EN55032.24.35_CE_VoC

Environmental Approval

    MDWI10_RoHS_Test_Report

3D Mechanical

    MDWI10_3D_Mechanical

 

 

Featured Products