Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Pour les environnements commerciaux et industriels : le commutateur à bascule ouvre ou ferme un circuit électrique grâce à un levier. Nos commutateurs à bascule sont disponibles dans une grande variété de tailles pour diverses charges électriques, il vous sera donc facile de trouver celui qui s’adapte parfaitement. Choisissez parmi les principaux types, à savoir les commutateurs à bascule SPST, SPDT, DPST et DPDT pour raccorder un ou plusieurs terminaux, selon vos besoins. Notre filtre paramétrique effectue des recherches par opération de commutateur, par circuit, par type de bague, d’actionneur, par matériau ou par placage de contact.
Découvrez l’interrupteur à bascule miniature E-Switch 100 Series ...
Featuring advanced switch technology, Altech Corporation Motor Di...
If your application requires a manual motor controller, Altech Co...
Electrical toggle switches are characterized by the presence of some type of handle or lever (also known as an actuator) that opens and closes an electric circuit.
Toggle switches are available in many different styles and sizes, and are used in countless applications from commercial to industrial. Electric toggle switches for the majority are either single-pole or double-pole. They handle various current loads, and may connect to one or more terminals when switched.
A Single Pole-Single Throw (SPST) toggle switch would open or close one circuit between two terminals. A Single Pole-Double Throw (SPDT) toggle switch would connect one terminal to either of two terminals (three-terminals in all). A Double Pole-Single Throw (DPST) toggle switch has four terminals that connect or disconnect two pairs of terminals simultaneously, and a Double Pole-Double Throw (DPDT) toggle switch (six terminals) connects one pair of terminals to either of two other terminal pairs.
Toggle Switches can also come non-illuminated or illuminated, they can be momentary Toggle Switches on non-momentary Toggle Switches, there are three or four position toggle switches, locking toggle switches, waterproof toggle switches, miniature type Toggle switches (and we offer many sizes). When you do a search for Toggle switches on our website, you can filter your selection on our web site by various attributes: by switch operation (momentary), by circuitry (3DPT, DPDT, SPDT), by actuator type (bat, paddle, round, locking), by bushing type (flat, threaded or unthreaded) and by contact material (gold, gold over silver).
There are many different kinds of Toggle Switches and at Future Electronics we offer you a wide variety of Toggle Switches from such suppliers as Altech, C&K Components, Carling Technology, E-Switch, Grayhill, NKK Switched, and TE Connectivity.
Toggle switches are used to control AC or DC power in domestic, commercial and industrial applications for operating various electrical devices and electronic equipment.
With our state of the art facility in Memphis and FutureElectronics.com, you have the option to order the exact number of Toggle switches required for your R&D or electronic project needs without the unnecessary surplus of buying full reels or boxes.